
42 X 4 | |
|---|---|
DigiKey Part Number | 2128-42X4-ND |
Manufacturer | |
Manufacturer Product Number | 42 X 4 |
Description | TRIPLE SQUARE L-KEY 4MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Triple Square Key L-Key 4mm 2.48" (63.0mm) |
Datasheet | Datasheet |
Category | Tip Type Triple Square |
Manufacturer Gedore Tools, Inc. | Size 4mm |
Packaging Bulk | Length - Overall 2.48" (63.0mm) |
Part Status Active | Features Chrome Plated |
Tool Type L-Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |

