
7760056324 | |
|---|---|
DigiKey Part Number | 281-7760056324-ND |
Manufacturer | |
Manufacturer Product Number | 7760056324 |
Description | DRI424110 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 4.8 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, Quick Connect - 0.102" (2.6mm) |
Packaging Box | Operate Time 15 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 22.8 kOhms |
Load - Max Switching 1250VA, 150W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,31400 € | 106,28 € |
| Unit Price without VAT: | 5,31400 € |
|---|---|
| Unit Price with VAT: | 6,32366 € |

