
3093130000 | |
|---|---|
DigiKey Part Number | 281-3093130000-ND |
Manufacturer | |
Manufacturer Product Number | 3093130000 |
Description | S2T 2.5 8C VL BL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 8 Position Feed Through Blue 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.34-2.5mm² |
Number of Positions 8 | Color Blue |
Number of Levels 2; Connected | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 50 | 6,65360 € | 332,68 € |
| 100 | 6,33600 € | 633,60 € |
| 1.000 | 5,38658 € | 5.386,58 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |


