New Product
Image for 3093160000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3093160000

DigiKey Part Number
281-3093160000-ND
Manufacturer
Manufacturer Product Number
3093160000
Description
S2T 2.5 8C PE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 8 Position Ground, Earth Green, Yellow 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
5.1mm
Manufacturer
Weidmüller
Termination Style
Push In
Series
Wire Gauge or Range - AWG
12-22 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.34-2.5mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Thermoplastic, Wemid
Number of Positions
8
Material Flammability Rating
UL94 V-0
Number of Levels
2
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,37000 €12,37 €
509,38320 €469,16 €
1008,93550 €893,55 €
1.0007,59689 €7.596,89 €
Manufacturers Standard Package
Unit Price without VAT:12,37000 €
Unit Price with VAT:14,72030 €