
3053000000 | |
|---|---|
DigiKey Part Number | 281-3053000000-ND |
Manufacturer | |
Manufacturer Product Number | 3053000000 |
Description | CRM40012T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 75 mA |
Mfr | Coil Type Non Latching |
Series | Features Mechanical Indicator, Test Button |
Packaging Bulk | Termination Style Plug In |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 9 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 7 A | Approval Agency CSA, cURus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1500VA, 168W | Coil Resistance 160 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,31000 € | 83,10 € |
| Unit Price without VAT: | 8,31000 € |
|---|---|
| Unit Price with VAT: | 9,88890 € |

