
3052800000 | |
|---|---|
DigiKey Part Number | 281-3052800000-ND |
Manufacturer | |
Manufacturer Product Number | 3052800000 |
Description | CUBESERIES, RELAY, NUMBER OF CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 3000VA, 288W | |
Coil Current | 37.8 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 640 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| 10 | 9,12800 € | 91,28 € |
| 25 | 8,71640 € | 217,91 € |
| 50 | 8,41740 € | 420,87 € |
| 100 | 8,12850 € | 812,85 € |
| 250 | 7,76140 € | 1.940,35 € |
| 500 | 7,49456 € | 3.747,28 € |
| 1.000 | 7,23671 € | 7.236,71 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |

