
3052770000 | |
|---|---|
DigiKey Part Number | 281-3052770000-ND |
Manufacturer | |
Manufacturer Product Number | 3052770000 |
Description | CUBESERIES, RELAY, NUMBER OF CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 3000VA, 288W | |
Coil Current | 14 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 12 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.45 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,97000 € | 10,97 € |
| 10 | 9,76800 € | 97,68 € |
| 25 | 9,32800 € | 233,20 € |
| 50 | 9,00780 € | 450,39 € |
| 100 | 8,69860 € | 869,86 € |
| 250 | 8,30572 € | 2.076,43 € |
| 500 | 8,02016 € | 4.010,08 € |
| 1.000 | 7,74418 € | 7.744,18 € |
| Unit Price without VAT: | 10,97000 € |
|---|---|
| Unit Price with VAT: | 13,05430 € |

