
3052360000 | |
|---|---|
DigiKey Part Number | 281-3052360000-ND |
Manufacturer | |
Manufacturer Product Number | 3052360000 |
Description | CUBESERIES, RELAY, NUMBER OF CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 4000VA, 384W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| 10 | 9,05000 € | 90,50 € |
| 25 | 8,64200 € | 216,05 € |
| 50 | 8,34520 € | 417,26 € |
| 100 | 8,05880 € | 805,88 € |
| 250 | 7,69484 € | 1.923,71 € |
| 500 | 7,43028 € | 3.715,14 € |
| 1.000 | 7,17468 € | 7.174,68 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 12,09040 € |

