
2988320000 | |
|---|---|
DigiKey Part Number | 281-2988320000-ND |
Manufacturer | |
Manufacturer Product Number | 2988320000 |
Description | TRP 230VUC 1CO 16A PB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Load - Max Switching 4000VA, 46W |
Mfr | Coil Type Non Latching |
Series | Features Diode, Mechanical Indicator, Socket Included, Test Button |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 16 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency CE, cULus |
Switching Voltage 250VAC, 400VDC - Max | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 24,25800 € | 121,29 € |
| Unit Price without VAT: | 24,25800 € |
|---|---|
| Unit Price with VAT: | 28,86702 € |

