
2765510000 | |
|---|---|
DigiKey Part Number | 281-2765510000-ND |
Manufacturer | |
Manufacturer Product Number | 2765510000 |
Description | DRW273615LT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 21 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator |
Packaging Box | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency cURus |
Switching Voltage 400VAC, 250VDC - Max | Relay Type |
Load - Max Switching 6400VA, 384W | Coil Resistance 2.2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,90200 € | 219,02 € |
| Unit Price without VAT: | 21,90200 € |
|---|---|
| Unit Price with VAT: | 26,06338 € |

