2765280000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2765300000

DigiKey Part Number
281-2765300000-ND
Manufacturer
Manufacturer Product Number
2765300000
Description
RELAY GEN PURPOSE 4PDT 10A 220V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 220VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 24VDC - Max
Load - Max Switching
2500VA, 300W
Coil Current
7.6 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
29 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1029,11900 €291,19 €
Manufacturers Standard Package
Unit Price without VAT:29,11900 €
Unit Price with VAT:34,65161 €