
2748570000 | |
|---|---|
DigiKey Part Number | 281-2748570000-ND |
Manufacturer | |
Manufacturer Product Number | 2748570000 |
Description | HDC MEMC 2 FC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module 2 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 4,14300 € | 41,43 € |
| 25 | 3,88360 € | 97,09 € |
| 50 | 3,69780 € | 184,89 € |
| 100 | 3,52130 € | 352,13 € |
| 250 | 3,30084 € | 825,21 € |
| 500 | 3,14336 € | 1.571,68 € |
| 1.000 | 2,99346 € | 2.993,46 € |
| 2.500 | 2,80626 € | 7.015,65 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |











