787-1664
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-1664/106-000

DigiKey Part Number
2946-787-1664/106-000-ND
Manufacturer
Manufacturer Product Number
787-1664/106-000
Description
ELECTRONIC CIRCUIT BREAKER; 4-CH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker AC 24 V DC Not Included DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
787-1664/106-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
-
Voltage Rating - DC
24 V
Actuator Type
Not Included
Number of Poles
4
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, DNV GL, EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1332,05000 €332,05 €
5275,11600 €1.375,58 €
10253,54500 €2.535,45 €
Manufacturers Standard Package
Unit Price without VAT:332,05000 €
Unit Price with VAT:395,13950 €