2730700000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2730700000

DigiKey Part Number
281-2730700000-ND
Manufacturer
Manufacturer Product Number
2730700000
Description
SPD TYPE 1 480V MCOV 1 POLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 480V MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Type 1
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
480V
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
200 kA
Voltage - Protection Rating (VPR)
1.5 kV
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
197,50000 €97,50 €
Manufacturers Standard Package
Unit Price without VAT:97,50000 €
Unit Price with VAT:116,02500 €