756-9212%2F040-000
cms-photo-disclaimer

756-9212/040-000

cms-digikey-product-number
2946-756-9212/040-000-ND
cms-manufacturer
cms-manufacturer-product-number
756-9212/040-000
cms-description
CONNECTORS FOR SENSOR/ACTUATOR C
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
4 Position Circular Connector Receptacle, Female Sockets Spring-Cage
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Spring-Cage
Fastening Type
Threaded
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
135,21000 €35,21 €
cms-manufacturer-standard-package
Unit Price without VAT:35,21000 €
Unit Price with VAT:41,89990 €