
2730450000 | |
|---|---|
DigiKey Part Number | 281-2730450000-ND |
Manufacturer | |
Manufacturer Product Number | 2730450000 |
Description | SPD TYPE 1 150V MCOV 1 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150V MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150V | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 600 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,57000 € | 94,57 € |
| 5 | 78,42600 € | 392,13 € |
| 10 | 72,32100 € | 723,21 € |
| 50 | 59,82080 € | 2.991,04 € |
| 100 | 55,07450 € | 5.507,45 € |
| Unit Price without VAT: | 94,57000 € |
|---|---|
| Unit Price with VAT: | 112,53830 € |











