2674540000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2674540000
2674540000
2674540000
Weidmuller’s Klippon® Connect SNAP IN Terminal Blocks - The worldwide novelty from the pioneer of connectivity

2674540000

DigiKey Part Number
281-2674540000-ND
Manufacturer
Manufacturer Product Number
2674540000
Description
FEED-THROUGH TERMINAL BLOCK, SNA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Beige 14-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
15 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-20 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,07000 €3,07 €
102,19200 €21,92 €
251,91560 €47,89 €
501,74220 €87,11 €
1001,59800 €159,80 €
2501,44756 €361,89 €
5001,35976 €679,88 €
1.0001,29036 €1.290,36 €
5.0001,18233 €5.911,65 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,65330 €