
281-346 | |
|---|---|
DigiKey Part Number | 2946-281-346-ND |
Manufacturer | |
Manufacturer Product Number | 281-346 |
Description | SEPARATOR PLATE; 2 MM THICK; OVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Separator For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 281-346 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Separator | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,35300 € | 13,53 € |
| 25 | 1,26840 € | 31,71 € |
| 50 | 1,20760 € | 60,38 € |
| 100 | 1,14990 € | 114,99 € |
| 250 | 1,07788 € | 269,47 € |
| 500 | 1,02640 € | 513,20 € |
| 1.000 | 0,97741 € | 977,41 € |
| 2.500 | 0,91624 € | 2.290,60 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |











