
2640910000 | |
|---|---|
DigiKey Part Number | 281-2640910000-ND |
Manufacturer | |
Manufacturer Product Number | 2640910000 |
Description | TERM BLOCK PLUG 17POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 17 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 17 | |
Positions Per Level | 17 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 8A | |
Voltage - IEC | 320 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-30 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | 0.22-0.25 Nm (1.9-2.2 Lb-In) | |
Wire Strip Length | 6.5mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 13,80391 € | 952,47 € |
| Unit Price without VAT: | 13,80391 € |
|---|---|
| Unit Price with VAT: | 16,42665 € |











