
288-620 | |
|---|---|
DigiKey Part Number | 2946-288-620-ND |
Manufacturer | |
Manufacturer Product Number | 288-620 |
Description | TRACK SECTION SIZE 2 1 M LONG, G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Track Section For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 288-620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Track Section | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,19000 € | 45,19 € |
| 10 | 38,40800 € | 384,08 € |
| 25 | 36,00400 € | 900,10 € |
| 50 | 34,28680 € | 1.714,34 € |
| 100 | 32,65210 € | 3.265,21 € |
| 250 | 30,95500 € | 7.738,75 € |
| Unit Price without VAT: | 45,19000 € |
|---|---|
| Unit Price with VAT: | 53,77610 € |










