
2596610000 | |
|---|---|
DigiKey Part Number | 281-2596610000-ND |
Manufacturer | |
Manufacturer Product Number | 2596610000 |
Description | THM WO 50/100 SI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 3.94" W x 1.97" L (100.0mm x 50.0mm) Silver Polyethylene (PE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 3.94" W x 1.97" L (100.0mm x 50.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Silver | |
Material | Polyethylene (PE) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38528 € | 385,28 € |
| Unit Price without VAT: | 0,38528 € |
|---|---|
| Unit Price with VAT: | 0,45848 € |










