Parametric Equivalent
Parametric Equivalent

2563810050 | |
|---|---|
DigiKey Part Number | 281-2563810050-ND |
Manufacturer | |
Manufacturer Product Number | 2563810050 |
Description | IE-C6FP8LO0050M40M40-O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 16.40' (5.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1698021 | Phoenix Contact | 0 | 277-1698021-ND | 23,70000 € | Parametric Equivalent |
| CA22103017 | Belden Inc. | 0 | 135-CA22103017-ND | 50,97000 € | Parametric Equivalent |
| STPK6X5MOR | Panduit Corp | 0 | STPK6X5MOR-ND | 37,97500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 € | 19,81 € |
| Unit Price without VAT: | 19,81000 € |
|---|---|
| Unit Price with VAT: | 23,57390 € |




