Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1698021 | |
|---|---|
DigiKey Part Number | 277-1698021-ND |
Manufacturer | |
Manufacturer Product Number | 1698021 |
Description | RJ45 PATCH CABLE ORANGE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1698021 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2563810050 | Weidmüller | 0 | 281-2563810050-ND | 19,81000 € | Parametric Equivalent |
| CA22103017 | Belden Inc. | 0 | 135-CA22103017-ND | 50,97000 € | Parametric Equivalent |
| STPK6X5MOR | Panduit Corp | 0 | STPK6X5MOR-ND | 37,97500 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,70000 € | 23,70 € |
| Unit Price without VAT: | 23,70000 € |
|---|---|
| Unit Price with VAT: | 28,20300 € |




