2562820000 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Weidmüller
cms-in-stock: 0
Unit Price: 1,84950 €
Datasheet

Parametric Equivalent


Weidmüller
cms-in-stock: 0
Unit Price: 2,50155 €
Datasheet
2562820000
cms-photo-disclaimer

2562820000

cms-digikey-product-number
281-2562820000-ND
cms-manufacturer
cms-manufacturer-product-number
2562820000
cms-description
RJ45C5 T1D 3.2E4G/Y TY
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5
Features
-
LED Color
Green - Yellow
Ingress Protection
IP20
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 85°C
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
1401,54700 €216,58 €
cms-manufacturer-standard-package
Unit Price without VAT:1,54700 €
Unit Price with VAT:1,84093 €