Parametric Equivalent
Parametric Equivalent

2562870000 | |
|---|---|
DigiKey Part Number | 281-2562870000-ND |
Manufacturer | |
Manufacturer Product Number | 2562870000 |
Description | RJ45C5 R1D 3.2E4G/Y RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Weidmüller | Shielding Shielded, EMI Finger |
Series | Ratings Cat5 |
Packaging Box | LED Color Green - Yellow |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA9T), Nylon 9T |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2562820000 | Weidmüller | 0 | 281-2562820000-ND | 1,49921 € | Parametric Equivalent |
| 2745360000 | Weidmüller | 0 | 281-2745360000-ND | 2,42440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,79255 € | 358,51 € |
| Unit Price without VAT: | 1,79255 € |
|---|---|
| Unit Price with VAT: | 2,13313 € |



