
2540090000 | |
|---|---|
DigiKey Part Number | 281-2540090000-ND |
Manufacturer | |
Manufacturer Product Number | 2540090000 |
Description | TERM BLK 4POS BEIGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Beige Plug Connection 6.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800 V | |
Current - UL | 30 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Beige | |
Length | - | |
Height (Max) | 3.858" (98.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,47300 € | 24,73 € |
| 25 | 2,16320 € | 54,08 € |
| 50 | 1,96980 € | 98,49 € |
| 100 | 1,80930 € | 180,93 € |
| 250 | 1,64240 € | 410,60 € |
| 500 | 1,54524 € | 772,62 € |
| 1.000 | 1,46858 € | 1.468,58 € |
| 5.000 | 1,34944 € | 6.747,20 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |











