


0190190036 | |
|---|---|
DigiKey Part Number | 900-0190190036TR-ND - Tape & Reel (TR) 900-0190190036CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190190036 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190036 Models |
Category | Length - Overall 0.865" (21.97mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.138" (3.51mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,23920 € | 5,98 € |
| 50 | 0,22780 € | 11,39 € |
| 100 | 0,21690 € | 21,69 € |
| 250 | 0,20328 € | 50,82 € |
| 500 | 0,19356 € | 96,78 € |
| 1.000 | 0,18431 € | 184,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24927 € | 623,17 € |
| 5.000 | 0,23737 € | 1.186,85 € |
| 7.500 | 0,23067 € | 1.730,02 € |
| 12.500 | 0,22251 € | 2.781,38 € |
| 17.500 | 0,21729 € | 3.802,58 € |
| 25.000 | 0,21190 € | 5.297,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |



