



2531290000 | |
|---|---|
DigiKey Part Number | 281-2531290000-ND |
Manufacturer | |
Manufacturer Product Number | 2531290000 |
Description | MULTI-TIER MODULAR TERMINAL, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 22 A | |
Voltage - IEC | 800V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 4,92100 € | 49,21 € |
| 25 | 4,33560 € | 108,39 € |
| 50 | 3,97720 € | 198,86 € |
| 100 | 3,68520 € | 368,52 € |
| 250 | 3,38608 € | 846,52 € |
| 500 | 3,21402 € | 1.607,01 € |
| 1.000 | 3,07926 € | 3.079,26 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |











