59598
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59584

DigiKey Part Number
4862-59584-ND
4862-59584-DS-ND
Manufacturer
Manufacturer Product Number
59584
Description
HELUTHERM 145 GREEN-YELLOW 1C AW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 8 AWG Hook-Up Wire Green, Yellow 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Jacket (Insulation) Thickness
-
Length
1640.4' (500.0m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
AWM Style 3567
Features
Abrasion Resistant, UV Resistant
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
12,44000 €2,44 €
52,18600 €10,93 €
102,08300 €20,83 €
251,95240 €48,81 €
501,85820 €92,91 €
1001,76800 €176,80 €
Spool
QuantityUnit PriceExt Price
3281,62204 €532,03 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €