2476710000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2476710000

2476860000

DigiKey Part Number
281-6326-ND
Manufacturer
Manufacturer Product Number
2476860000
Description
RELAY GEN PURPOSE DPDT 5A 115V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 115VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
1250VA
Coil Current
9.3 mA
Coil Type
Non Latching
Features
Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
92 VAC
Must Release Voltage
34.5 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
6.2 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,98000 €11,98 €
1010,67400 €106,74 €
2510,19280 €254,82 €
509,84300 €492,15 €
1009,50490 €950,49 €
2509,07552 €2.268,88 €
5008,76346 €4.381,73 €
1.0008,46190 €8.461,90 €
Manufacturers Standard Package
Unit Price without VAT:11,98000 €
Unit Price with VAT:14,25620 €