2467080000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2467080000

DigiKey Part Number
281-2467080000-ND
Manufacturer
Manufacturer Product Number
2467080000
Description
PRO TOP3 240W 24V 10A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 22.5 ~ 28.8V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (3 Phase)
DC Voltage - Input (Min)
450V
DC Voltage - Input (Max)
800V
Voltage - Output 1
22.5 ~ 28.8V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
288W
Voltage - Isolation
3.5 kV
Applications
ITE (Commercial)
Efficiency
93%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, IP20, PFC
Size / Dimension
4.92" L x 1.97" W x 5.12" H (125.0mm x 50.0mm x 130.0mm)
Approval Agency
cULus, TUV
Standard Number
60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1270,74000 €270,74 €
10237,95500 €2.379,55 €
25226,04280 €5.651,07 €
Manufacturers Standard Package
Unit Price without VAT:270,74000 €
Unit Price with VAT:322,18060 €