
2467060000 | |
---|---|
DigiKey Part Number | 281-2467060000-ND |
Manufacturer | |
Manufacturer Product Number | 2467060000 |
Description | PRO TOP3 120W 24V 5A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 22.5 ~ 28.8V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (3 Phase) | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 800V | |
Voltage - Output 1 | 22.5 ~ 28.8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 144W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20, PFC | |
Size / Dimension | 4.92" L x 1.54" W x 5.12" H (125.0mm x 39.0mm x 130.0mm) | |
Approval Agency | cULus, EAC | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 207,84000 € | 207,84 € |
10 | 182,67500 € | 1.826,75 € |
25 | 173,53000 € | 4.338,25 € |
50 | 166,91760 € | 8.345,88 € |
Unit Price without VAT: | 207,84000 € |
---|---|
Unit Price with VAT: | 247,32960 € |