2051520000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2051520000
2051520000
2051520000
Klippon® Connect A-Series

2051520000

DigiKey Part Number
281-3262-ND
Manufacturer
Manufacturer Product Number
2051520000
Description
FEED-THROUGH TERMINAL, PUSH IN,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 10-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Push In
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-28 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,61000 €3,61 €
102,57100 €25,71 €
252,24960 €56,24 €
502,04920 €102,46 €
1001,88320 €188,32 €
2501,71068 €427,67 €
5001,61030 €805,15 €
1.0001,53113 €1.531,13 €
5.0001,40818 €7.040,90 €
Manufacturers Standard Package
Unit Price without VAT:3,61000 €
Unit Price with VAT:4,29590 €