
80267 | |
|---|---|
DigiKey Part Number | 6009-80267TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80267 |
Description | PLA SILK 1.75MM UNMELL. YELLOW 1 |
Customer Reference | |
Detailed Description | 3D Printing Filament Yellow PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Yellow | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,22000 € | 23,22 € |
| 10 | 22,06500 € | 220,65 € |
| 50 | 19,74260 € | 987,13 € |
| 100 | 17,42000 € | 1.742,00 € |
| 400 | 16,25863 € | 6.503,45 € |
| Unit Price without VAT: | 23,22000 € |
|---|---|
| Unit Price with VAT: | 27,63180 € |











