2025110000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2025110000

DigiKey Part Number
281-8930-ND
Manufacturer
Manufacturer Product Number
2025110000
Description
SPD TYPE 1 510VAC MCOV 1 POLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 510VAC MCOV 1 Pole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Type 1
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
510VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Short Circuit Rating (SCCR)
200 kA
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1105,12000 €105,12 €
Manufacturers Standard Package
Unit Price without VAT:105,12000 €
Unit Price with VAT:125,09280 €