
731-605/019-000 | |
|---|---|
DigiKey Part Number | 2946-731-605/019-000-ND |
Manufacturer | |
Manufacturer Product Number | 731-605/019-000 |
Description | TERM BLOCK PLUG 5POS 7.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Male Pins 0.295" (7.50mm) 180° Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 731-605/019-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.295" (7.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Panel Mount | |
Current - IEC | 12A | |
Voltage - IEC | 1 kV | |
Current - UL | 15 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,84000 € | 9,84 € |
| 10 | 6,98100 € | 69,81 € |
| 25 | 6,17760 € | 154,44 € |
| 50 | 5,69140 € | 284,57 € |
| 100 | 5,29790 € | 529,79 € |
| 250 | 4,89744 € | 1.224,36 € |
| 500 | 4,66826 € | 2.334,13 € |
| 1.000 | 4,48943 € | 4.489,43 € |
| Unit Price without VAT: | 9,84000 € |
|---|---|
| Unit Price with VAT: | 11,70960 € |










