1988230000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1988230000

DigiKey Part Number
281-1988230000-ND
Manufacturer
Manufacturer Product Number
1988230000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
24 A
Voltage - IEC
500V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,87000 €6,87 €
104,87100 €48,71 €
254,29080 €107,27 €
503,93580 €196,79 €
1003,64640 €364,64 €
2503,34984 €837,46 €
5003,17922 €1.589,61 €
1.0003,04559 €3.045,59 €
Manufacturers Standard Package
Unit Price without VAT:6,87000 €
Unit Price with VAT:8,17530 €