



32207771 | |
|---|---|
DigiKey Part Number | 1759-32207771-ND |
Manufacturer | |
Manufacturer Product Number | 32207771 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 5 | 2,57400 € | 12,87 € |
| 10 | 2,46100 € | 24,61 € |
| 25 | 2,32440 € | 58,11 € |
| 50 | 2,23120 € | 111,56 € |
| 100 | 2,14600 € | 214,60 € |
| 500 | 1,97460 € | 987,30 € |
| 1.000 | 1,91075 € | 1.910,75 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |









