
1964450000 | |
|---|---|
DigiKey Part Number | 1964450000-ND |
Manufacturer | |
Manufacturer Product Number | 1964450000 |
Description | CONN ADAPTER RCPT SC-SCRJ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SC Receptacle To SCRJ Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SCRJ Receptacle | |
Simplex/Duplex | - | |
Mode | Multimode | |
Mounting Type | Panel Mount, Square Flange | |
Housing Material | Zinc Die Cast | |
Ferrule Material | - | |
Features | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,72700 € | 537,27 € |
| Unit Price without VAT: | 53,72700 € |
|---|---|
| Unit Price with VAT: | 63,93513 € |












