1590EEBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590EEBK
1590EEBK
1590EEBK
Hammond 1590 Series Enclosures | Digi-Key Daily

1590EEBK

DigiKey Part Number
HM442-ND
Manufacturer
Manufacturer Product Number
1590EEBK
Description
BOX ALUM BLACK 7.88"L X 4.73"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 7.882" L x 4.732" W (200.20mm x 120.19mm) X 3.327" (84.51mm)
Datasheet
 Datasheet
EDA/CAD Models
1590EEBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.882" L x 4.732" W (200.20mm x 120.19mm)
Height
3.327" (84.51mm)
Area (L x W)
37.3in² (241cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.089" (2.26mm)
Features
EMI Shielded
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,19000 €29,19 €
524,95600 €124,78 €
1023,32600 €233,26 €
2521,33320 €533,33 €
5020,12420 €1.006,21 €
Manufacturers Standard Package
Unit Price without VAT:29,19000 €
Unit Price with VAT:34,73610 €
Alternate Color
BOX ALUM 7.88"L X 4.73"W
In-Stock: 57
Unit Price: 23,57000 €