1962880000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1962880000
RockStar ModuPlug sample Box Handling

1962880000

DigiKey Part Number
1962880000-ND
Manufacturer
Manufacturer Product Number
1962880000
Description
CONN FIBER LC RECEPT DUPLX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Module, Fiber Optic - LC 2 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module, Fiber Optic - LC
Gender
Female
Number of Positions
2
Size
-
Termination Style
Crimp
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-40°C ~ 70°C
Color
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1027,28900 €272,89 €
Manufacturers Standard Package
Unit Price without VAT:27,28900 €
Unit Price with VAT:32,47391 €