1962870000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1962870000

DigiKey Part Number
1962870000-ND
Manufacturer
Manufacturer Product Number
1962870000
Description
SCJR INSERT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector SC Receptacle To SCRJ Receptacle Panel Mount, Flange, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
SCRJ Receptacle
Simplex/Duplex
Duplex
Mode
Singlemode
Mounting Type
Panel Mount, Flange, Snap-In
Housing Material
Polyamide (PA), Nylon
Ferrule Material
-
Features
-
Color
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1022,36400 €223,64 €
Manufacturers Standard Package
Unit Price without VAT:22,36400 €
Unit Price with VAT:26,61316 €