
1878470001 | |
|---|---|
DigiKey Part Number | 1878470001-ND |
Manufacturer | |
Manufacturer Product Number | 1878470001 |
Description | WIRE MARKER SLIP-ON 4.2X6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.24" L (4.2mm x 6.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.24" L (4.2mm x 6.0mm) | |
Cable Diameter | 0.118" ~ 0.197" (3.00mm ~ 5.00mm) | |
Legend | 0-9 | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08539 € | 85,39 € |
| Unit Price without VAT: | 0,08539 € |
|---|---|
| Unit Price with VAT: | 0,10161 € |










