
86492-9 | |
|---|---|
DigiKey Part Number | A3005TR-ND - Tape & Reel (TR) A3005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 86492-9 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 86492-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.0µin (1.98µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,35000 € | 8,75 € |
| 50 | 0,33320 € | 16,66 € |
| 100 | 0,31730 € | 31,73 € |
| 250 | 0,29740 € | 74,35 € |
| 500 | 0,28318 € | 141,59 € |
| 1.000 | 0,26965 € | 269,65 € |
| 2.500 | 0,25276 € | 631,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,19482 € | 2.435,25 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |









