Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1875500000 | |
|---|---|
DigiKey Part Number | 1875500000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1875500000 |
Description | TERM BLK 2P TOP ENTRY 7.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -50°C ~ 240°C |
Pitch 0.295" (7.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1826130000 | Weidmüller | 49 | 1826130000-ND | 1,46000 € | Parametric Equivalent |
| 1870280000 | Weidmüller | 47 | 1870280000-ND | 1,47000 € | Parametric Equivalent |
| 1875490000 | Weidmüller | 0 | 1875490000-ND | 1,28303 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,28303 € | 224,53 € |
| Unit Price without VAT: | 1,28303 € |
|---|---|
| Unit Price with VAT: | 1,52681 € |




