
1826130000 | |
|---|---|
DigiKey Part Number | 1826130000-ND |
Manufacturer | |
Manufacturer Product Number | 1826130000 |
Description | TERM BLK 2P TOP ENTRY 7.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -50°C ~ 240°C |
Pitch 0.295" (7.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,05500 € | 10,55 € |
| 47 | 0,83766 € | 39,37 € |
| 94 | 0,76170 € | 71,60 € |
| 141 | 0,72319 € | 101,97 € |
| 282 | 0,66695 € | 188,08 € |
| 517 | 0,62669 € | 324,00 € |
| 1.034 | 0,58939 € | 609,43 € |
| 5.029 | 0,53140 € | 2.672,41 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

