
1871831687 | |
|---|---|
DigiKey Part Number | 281-1871831687-ND |
Manufacturer | |
Manufacturer Product Number | 1871831687 |
Description | CLI C 2-18 GE NE SG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.27" W x 0.71" L (6.9mm x 18.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.27" W x 0.71" L (6.9mm x 18.0mm) | |
Cable Diameter | 0.157" ~ 0.394" (4.00mm ~ 10.00mm) | |
Legend | Neutral | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15345 € | 153,45 € |
| Unit Price without VAT: | 0,15345 € |
|---|---|
| Unit Price with VAT: | 0,18261 € |










