Parametric Equivalent

3RT23161BF40 | |
|---|---|
DigiKey Part Number | 3473-3RT23161BF40-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23161BF40 |
Description | CONTACTOR RES S00 18A 110VDC 4NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 18 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 88 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 100 ms |
Coil Voltage 110VDC | Release Time 13 ms |
Contact Form 4PST-NO (4 Form A) | Coil Power 4W |
Contact Rating (Current) 18 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT23162BF40 | Siemens | 0 | 3473-3RT23162BF40-ND | 109,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,95000 € | 118,95 € |
| Unit Price without VAT: | 118,95000 € |
|---|---|
| Unit Price with VAT: | 141,55050 € |


