1846410000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2.572,48500 €
Datasheet
1846480000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1846410000

DigiKey Part Number
1846410000-ND
Manufacturer
Manufacturer Product Number
1846410000
Description
TERM BLOCK PLUG 7POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Male Pins
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
Free Hanging (In-Line)
Current - IEC
21.5A
Voltage - IEC
400 V
Current - UL
14 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2.5
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length
-
Insulation Height
0.598" (15.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
366,42583 €231,33 €
Manufacturers Standard Package
Unit Price without VAT:6,42583 €
Unit Price with VAT:7,64674 €