1788400000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1788400000
RockStar ModuPlug sample Box Handling

1788400000

DigiKey Part Number
1788400000-ND
Manufacturer
Manufacturer Product Number
1788400000
Description
CONN HOOD SIDE ENTRY SZ10 M32
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
10
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
3.701" L x 3.248" W x 3.110" H (94.00mm x 82.50mm x 79.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,57000 €34,57 €
1029,38600 €293,86 €
2527,54600 €688,65 €
5026,23200 €1.311,60 €
10024,98120 €2.498,12 €
25023,41916 €5.854,79 €
Manufacturers Standard Package
Unit Price without VAT:34,57000 €
Unit Price with VAT:41,13830 €